Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-611/281-418Copy
Manufacturer Standard Lead Time5 weeks
Order Code1311527
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.490 (CNY327.1237) |
| 10+ | CNY209.480 (CNY236.7124) |
| 25+ | CNY188.840 (CNY213.3892) |
| 100+ | CNY167.100 (CNY188.823) |
| 250+ | CNY157.500 (CNY177.975) |
| 500+ | CNY152.070 (CNY171.8391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.49 (CNY327.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-611/281-418Copy
Manufacturer Standard Lead Time5 weeks
Order Code1311527
Technical Datasheet
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Rated Current10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
28AWG
Rated Current
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
