Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-833..Copy
Manufacturer Standard Lead Time1 weeks
Order Code1199806
Your Part Number
3,310 In Stock
Need more?
3,310 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.690 (CNY66.3197) |
| 10+ | CNY51.220 (CNY57.8786) |
| 100+ | CNY43.740 (CNY49.4262) |
| 250+ | CNY36.270 (CNY40.9851) |
| 500+ | CNY28.790 (CNY32.5327) |
| 1000+ | CNY22.000 (CNY24.860) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.69 (CNY66.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rated Current
20A
No. of Levels
1
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
