Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-826Copy
Manufacturer Standard Lead Time6 weeks
Order Code1907772
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.300 (CNY83.959) |
| 10+ | CNY52.700 (CNY59.551) |
| 100+ | CNY46.530 (CNY52.5789) |
| 250+ | CNY40.350 (CNY45.5955) |
| 500+ | CNY34.180 (CNY38.6234) |
| 1000+ | CNY29.000 (CNY32.770) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.30 (CNY83.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Connection Method
Clamp
Rated Voltage
800V
SVHC
No SVHC (04-Feb-2026)
Rated Current
20A
No. of Levels
1
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009081
