Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-482Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244617
Product Range280 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY12.410 (CNY14.0233) |
| 100+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.410 (CNY9.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-482Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244617
Product Range280 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
280 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
