Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.570 (CNY78.6141) |
| 10+ | CNY62.400 (CNY70.512) |
| 100+ | CNY59.760 (CNY67.5288) |
| 250+ | CNY58.570 (CNY66.1841) |
| 500+ | CNY57.370 (CNY64.8281) |
| 1000+ | CNY56.180 (CNY63.4834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.57 (CNY78.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-433Copy
Manufacturer Standard Lead Time17 weeks
Order Code2643472
Product Range280
Also Known AsGTIN UPC EAN: 4017332270625
Technical Datasheet
For Use WithWAGO 280 Series DIN Rail Mounted Terminal Blocks
Accessory TypeOperating Tool
Product Range280
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-433 is a 3-way insulated Operating Tool for use with front-entry terminal blocks.
Applications
Maintenance & Repair
Technical Specifications
For Use With
WAGO 280 Series DIN Rail Mounted Terminal Blocks
Product Range
280
Accessory Type
Operating Tool
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

