Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.910 (CNY71.0883) |
| 10+ | CNY56.430 (CNY63.7659) |
| 100+ | CNY54.030 (CNY61.0539) |
| 250+ | CNY52.950 (CNY59.8335) |
| 500+ | CNY51.870 (CNY58.6131) |
| 1000+ | CNY50.790 (CNY57.3927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.91 (CNY71.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-432Copy
Manufacturer Standard Lead Time17 weeks
Order Code2643471
Product Range280
Also Known AsGTIN UPC EAN: 4017332270618
Technical Datasheet
For Use WithWAGO 280 Series DIN Rail Mounted Terminal Blocks
Accessory TypeOperating Tool
Product Range280
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-432 is a 2-pole insulated Operating Tool for use with 264, 280 and 281 series front-entry terminal blocks.
Applications
Maintenance & Repair
Technical Specifications
For Use With
WAGO 280 Series DIN Rail Mounted Terminal Blocks
Product Range
280
Accessory Type
Operating Tool
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

