Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-422Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244616
Product Range280 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.470 (CNY11.8311) |
| 10+ | CNY8.900 (CNY10.057) |
| 25+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2500+ | CNY6.020 (CNY6.8026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.47 (CNY11.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-422Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244616
Product Range280 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions-
Pitch Spacing-
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
280 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00133
