Print Page
3 In Stock
100 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY11.240 (CNY12.7012) |
| 250+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 2500+ | CNY8.960 (CNY10.1248) |
Price for:Each
Minimum: 10
Multiple: 10
CNY132.30 (CNY149.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-315Copy
Manufacturer Standard Lead Time15 weeks
Order Code2643470
Product Range280
Also Known AsGTIN UPC EAN: 4017332270458
Technical Datasheet
For Use WithWAGO 280 Series DIN Rail Mounted Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product Range280
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-315 is a 2.5mm orange End and Intermediate Plate suitable for use with through/ground conductor/shield and Ex and disconnect terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
WAGO 280 Series DIN Rail Mounted Terminal Blocks
Product Range
280
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025

