Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2773-2401Copy
Manufacturer Standard Lead Time16 weeks
Order Code4222363
Also Known AsGTIN UPC EAN: 4066966321630
Your Part Number
230 In Stock
100 more incoming. You can reserve stock now
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.770 (CNY3.1301) |
| 2500+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.60 (CNY37.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2773-2401Copy
Manufacturer Standard Lead Time16 weeks
Order Code4222363
Also Known AsGTIN UPC EAN: 4066966321630
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)18AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage450V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2773-2401 is a PUSH WIRE® inline splicing connector for solid and stranded conductors.
- Solid conductors: 0.75mm² to 4mm² (18 AWG to 12 AWG)
- Transparent cover, transparent housing, 2-conductor
- Stranded conductors: 1.5mm² to 4mm²
- Nominal Voltage: 450V AC
- Rated current: 32A
- Surrounding maximum air temperature is 85°C
- UL 486C approved
- Polycarbonate (PC) insulation material
- Flammability class per UL94-V2
- Electrolytic copper (ECu) contact material with tin contact plating
- Continuous operating temperature of 105°C
- Dimensions (WxHxD): 6.8x6.15x29mm
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
18AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
