Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2716-108Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905789
Product Range2716 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.720 (CNY284.4436) |
| 10+ | CNY246.690 (CNY278.7597) |
| 25+ | CNY241.660 (CNY273.0758) |
| 100+ | CNY236.620 (CNY267.3806) |
| 250+ | CNY231.590 (CNY261.6967) |
| 500+ | CNY226.550 (CNY256.0015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.72 (CNY284.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2716-108Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905789
Product Range2716 Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions8Ways
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage630V
Block OrientationThrough Hole 30°
Product Range2716 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole 30°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
2716 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
