Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2716-107Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905788
Product Range2716 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.400 (CNY264.872) |
| 10+ | CNY229.720 (CNY259.5836) |
| 25+ | CNY225.030 (CNY254.2839) |
| 100+ | CNY220.340 (CNY248.9842) |
| 250+ | CNY215.650 (CNY243.6845) |
| 500+ | CNY210.960 (CNY238.3848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.40 (CNY264.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2716-107Copy
Manufacturer Standard Lead Time15 weeks
Order Code4905788
Product Range2716 Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions7Ways
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage630V
Block OrientationThrough Hole 30°
Product Range2716 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole 30°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
2716 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
