Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.200 (CNY191.196) |
| 10+ | CNY121.030 (CNY136.7639) |
| 25+ | CNY108.130 (CNY122.1869) |
| 100+ | CNY94.340 (CNY106.6042) |
| 250+ | CNY88.170 (CNY99.6321) |
| 500+ | CNY84.660 (CNY95.6658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.20 (CNY191.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2716-105Copy
Manufacturer Standard Lead Time17 weeks
Order Code2667144
Product Range2716
Also Known AsGTIN UPC EAN: 4045454739294
Technical Datasheet
Pitch Spacing10mm
Conductor Area CSA16mm²
Rated Current76A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range2716
Product Overview
The 2716-105 from Wago is a gray colour, 5 pole CAGE CLAMP PCB terminal block with operating lever. It is a high current PCB terminal strip with lever-actuated CAGE CLAMP. This PCB terminal block is compatible to high current, screw-type PCB terminal blocks. It has CCA, CSA, KEMA and cURus (Underwriters Laboratories Inc) approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3) and 76A rated current
- Pin spacing is 10mm, four solder pins per contact point for high mechanical stability
- 1.5mm² to 16mm² (16AWG to 6AWG) solid conductors (tool operated termination)
- 1.5mm² to 16mm² (16AWG to 6AWG) fine stranded (tool operated termination)
- Strip length is 12mm to 13mm
- Conductor entry angle is 30° to PCB
- Solder pin length/width is 4.5mm / 0.95mm x 1.2mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
10mm
Rated Current
76A
Block Orientation
Through Hole Right Angle
Conductor Area CSA
16mm²
Rated Voltage
320V
Product Range
2716
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046992

