Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2687-2146Copy
Manufacturer Standard Lead Time12 weeks
Order Code4242513
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966342451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,385.620 (CNY1,565.7506) |
| 5+ | CNY1,357.910 (CNY1,534.4383) |
| 10+ | CNY1,330.200 (CNY1,503.126) |
| 50+ | CNY1,302.490 (CNY1,471.8137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,385.62 (CNY1,565.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2687-2146Copy
Manufacturer Standard Lead Time12 weeks
Order Code4242513
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966342451
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeEco 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2687-2145 is an Eco 2, 1-phase power supply. This device has signal output, optical status indication. Suitable for both parallel and series operation. Natural convection cooling when horizontally mounted. Connection technology with push-in termination and tool-free lever operation. Electrically isolated output voltage (SELV/PELV) per EN 61010/UL 61010.
- Eco 2, 1-phase, 24VDC output voltage, 10A output current, DC OK contact
- 240W nominal output power, ≤ 75mV (peak-to-peak) residual ripple
- Short-circuit-protected, open-circuit-proof, parallel operation, series operation
- DIN-35 rail mounting type, 50mm width, 130mm height
- Operating temperature range from -25°C to +70 °C (device starts at -40°C (type-tested))
- IP20; per EN 60529 protection type, 93% typical efficiency
- EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201 standards
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
