Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2687-2144Copy
Manufacturer Standard Lead Time12 weeks
Order Code4171351
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966401080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY816.680 (CNY922.8484) |
| 5+ | CNY800.350 (CNY904.3955) |
| 10+ | CNY784.020 (CNY885.9426) |
| 50+ | CNY767.680 (CNY867.4784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY816.68 (CNY922.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2687-2144Copy
Manufacturer Standard Lead Time12 weeks
Order Code4171351
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966401080
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEco 2 Series
SVHCLead (04-Feb-2026)
Product Overview
2687-2144 is an Eco 2, 1-phase power supply. It features natural convection cooling when horizontally mounted. Electrically isolated output voltage ((SELV/PELV) per EN 61010/UL 61010. Meets EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201.
- 24VDC output voltage, 5A output current, DC-OK contact
- Marker slot (2789-1223, not included) for WAGO marking cards (WMB) and WAGO marking strips
- 1 x AC 100 to 240V nominal input voltage Ui nom
- Optical status indication (overload), optical status indication (DC OK), digital signal output (DO)
- Efficiency (typ) is 90% and isolation voltage (pri.-sec AC) is 3510V
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail screw mounting type
- Ambient temperature (operation) range from -25 to +70°C
- Width is 38mm, height is 130mm, depth is 130mm
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
