Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No267-501Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244469
Product Range267 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.060 (CNY85.9478) |
| 10+ | CNY74.540 (CNY84.2302) |
| 100+ | CNY73.020 (CNY82.5126) |
| 250+ | CNY71.500 (CNY80.795) |
| 500+ | CNY69.980 (CNY79.0774) |
| 1000+ | CNY68.460 (CNY77.3598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.06 (CNY85.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No267-501Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244469
Product Range267 Series
Technical Datasheet
Pitch Spacing-
No. of Positions7Ways
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Product Range267 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
267 Series
No. of Positions
7Ways
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013928
