Print Page
575 In Stock
Need more?
575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No264-361Copy
Manufacturer Standard Lead Time15 weeks
Order Code2667139
Product Range264
Also Known AsGTIN UPC EAN: 4017332144681
Technical Datasheet
For Use WithWago Standard Chassis Mount Terminal Blocks
Accessory TypeEnd Plate
Product Range264
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 264-361 from Wago is a gray colour 4mm thick end plate with fixing flanges.
- Fire load is 0.06MJ
- 2.003g weight
- Dimension is 4mm ( 0.157inch) x 22.1mm ( 0.87inch) x 32mm (1.26inch)
Applications
Industrial
Technical Specifications
For Use With
Wago Standard Chassis Mount Terminal Blocks
Product Range
264
Accessory Type
End Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

