Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No264-321.Copy
Order Code1530494
Product Range264 Series
Your Part Number
875 In Stock
Need more?
875 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.360 (CNY27.5268) |
| 10+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY12.620 (CNY14.2606) |
| 250+ | CNY11.410 (CNY12.8933) |
| 500+ | CNY10.710 (CNY12.1023) |
| 1000+ | CNY10.140 (CNY11.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.36 (CNY27.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No264-321.Copy
Order Code1530494
Product Range264 Series
Technical Datasheet
Wire Connection MethodClamp
Rated Current24A
Product Range264 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Clamp
Product Range
264 Series
Rated Current
24A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
