Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2636-3358Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523303
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.350 (CNY374.4255) |
| 5+ | CNY324.460 (CNY366.6398) |
| 10+ | CNY317.560 (CNY358.8428) |
| 25+ | CNY311.210 (CNY351.6673) |
| 50+ | CNY304.860 (CNY344.4918) |
| 100+ | CNY298.510 (CNY337.3163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.35 (CNY374.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2636-3358Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523303
Technical Datasheet
Pitch Spacing15mm
Conductor Area CSA16mm²
Rated Current76A
Block OrientationThrough Hole Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Rated Current
76A
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
16mm²
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082952
