Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2636-3355Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523300
Product Range2636 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.690 (CNY239.2097) |
| 10+ | CNY199.410 (CNY225.3333) |
| 25+ | CNY187.130 (CNY211.4569) |
| 100+ | CNY183.390 (CNY207.2307) |
| 250+ | CNY179.650 (CNY203.0045) |
| 500+ | CNY175.910 (CNY198.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.69 (CNY239.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2636-3355Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523300
Product Range2636 Series
Technical Datasheet
Pitch Spacing15mm
Conductor Area CSA16mm²
Rated Current76A
Block OrientationThrough Hole Vertical
Product Range2636 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Rated Current
76A
Product Range
2636 Series
Conductor Area CSA
16mm²
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05204
