Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2636-3354Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523298
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.860 (CNY203.2418) |
| 10+ | CNY167.700 (CNY189.501) |
| 25+ | CNY155.530 (CNY175.7489) |
| 100+ | CNY152.420 (CNY172.2346) |
| 250+ | CNY149.310 (CNY168.7203) |
| 500+ | CNY146.200 (CNY165.206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.86 (CNY203.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2636-3354Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523298
Technical Datasheet
Pitch Spacing15mm
Conductor Area CSA16mm²
Rated Current76A
Block OrientationThrough Hole Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Rated Current
76A
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
16mm²
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
