Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2636-3353Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523297
Product Range2636 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.830 (CNY158.0079) |
| 10+ | CNY137.040 (CNY154.8552) |
| 25+ | CNY134.240 (CNY151.6912) |
| 100+ | CNY131.450 (CNY148.5385) |
| 250+ | CNY128.650 (CNY145.3745) |
| 500+ | CNY125.850 (CNY142.2105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.83 (CNY158.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2636-3353Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523297
Product Range2636 Series
Technical Datasheet
Wire Connection MethodClamp
Rated Current76A
Product Range2636 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Clamp
Product Range
2636 Series
Rated Current
76A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031112
