Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2636-1354Copy
Manufacturer Standard Lead Time7 weeks
Order Code3523294
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.860 (CNY203.2418) |
| 10+ | CNY159.860 (CNY180.6418) |
| 25+ | CNY139.860 (CNY158.0418) |
| 100+ | CNY119.850 (CNY135.4305) |
| 250+ | CNY117.460 (CNY132.7298) |
| 500+ | CNY115.060 (CNY130.0178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.86 (CNY203.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
15mm
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
16mm²
Rated Current
76A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042851
