Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-3361Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523290
Product Range2626 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.140 (CNY297.3482) |
| 10+ | CNY257.880 (CNY291.4044) |
| 25+ | CNY252.620 (CNY285.4606) |
| 100+ | CNY247.360 (CNY279.5168) |
| 250+ | CNY242.090 (CNY273.5617) |
| 500+ | CNY236.830 (CNY267.6179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.14 (CNY297.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-3361Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523290
Product Range2626 Series
Technical Datasheet
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current48A
Block OrientationThrough Hole Vertical
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
6mm²
Rated Current
48A
Product Range
2626 Series
Wire Connection Method
Clamp
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066485
