Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-3360Copy
Manufacturer Standard Lead Time1 weeks
Order Code3523289
Product Range2626 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.900 (CNY273.347) |
| 10+ | CNY237.070 (CNY267.8891) |
| 25+ | CNY232.230 (CNY262.4199) |
| 100+ | CNY227.390 (CNY256.9507) |
| 250+ | CNY222.550 (CNY251.4815) |
| 500+ | CNY217.710 (CNY246.0123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.90 (CNY273.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-3360Copy
Manufacturer Standard Lead Time1 weeks
Order Code3523289
Product Range2626 Series
Technical Datasheet
Pitch Spacing12.5mm
Wire Connection MethodClamp
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Product Range
2626 Series
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
