Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-3359Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523288
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.430 (CNY249.0859) |
| 10+ | CNY216.030 (CNY244.1139) |
| 25+ | CNY211.620 (CNY239.1306) |
| 100+ | CNY207.210 (CNY234.1473) |
| 250+ | CNY202.800 (CNY229.164) |
| 500+ | CNY198.390 (CNY224.1807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.43 (CNY249.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-3359Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523288
Technical Datasheet
Pitch Spacing12.5mm
Wire Size AWG Min24AWG
Wire Connection MethodClamp
Block OrientationThrough Hole Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
24AWG
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049862
