Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-3356Copy
Manufacturer Standard Lead Time1 weeks
Order Code3523284
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.300 (CNY174.359) |
| 10+ | CNY150.500 (CNY170.065) |
| 25+ | CNY146.690 (CNY165.7597) |
| 100+ | CNY142.880 (CNY161.4544) |
| 250+ | CNY140.030 (CNY158.2339) |
| 500+ | CNY137.170 (CNY155.0021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.30 (CNY174.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
12.5mm
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
6mm²
Rated Current
48A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
