Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-3353Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516200
Product Range2626 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.040 (CNY96.0952) |
| 10+ | CNY60.340 (CNY68.1842) |
| 100+ | CNY45.710 (CNY51.6523) |
| 250+ | CNY42.230 (CNY47.7199) |
| 500+ | CNY40.240 (CNY45.4712) |
| 1000+ | CNY38.680 (CNY43.7084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.04 (CNY96.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-3353Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516200
Product Range2626 Series
Technical Datasheet
Pitch Spacing12.5mm
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
SVHC
No SVHC (04-Feb-2026)
Product Range
2626 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016502
