Print Page
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.390 (CNY108.9207) |
| 10+ | CNY85.700 (CNY96.841) |
| 25+ | CNY78.560 (CNY88.7728) |
| 100+ | CNY72.920 (CNY82.3996) |
| 250+ | CNY69.250 (CNY78.2525) |
| 500+ | CNY66.970 (CNY75.6761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.39 (CNY108.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-3105/020-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2749689
Product Range2626
Also Known AsGTIN UPC EAN: 4055143587334
Technical Datasheet
Pitch Spacing7.5mm
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range2626
Technical Specifications
Pitch Spacing
7.5mm
Rated Current
41A
Block Orientation
Through Hole Vertical
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2626
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051

