Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-1362Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516198
Product Range2626 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.910 (CNY320.8183) |
| 10+ | CNY278.240 (CNY314.4112) |
| 25+ | CNY272.560 (CNY307.9928) |
| 100+ | CNY266.880 (CNY301.5744) |
| 250+ | CNY261.200 (CNY295.156) |
| 500+ | CNY255.520 (CNY288.7376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.91 (CNY320.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-1362Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516198
Product Range2626 Series
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Wire Connection MethodClamp
Block OrientationThrough Hole Right Angle
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Wire Connection Method
Clamp
Product Range
2626 Series
Conductor Area CSA
6mm²
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
