Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-1359Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516195
Product Range2626 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.430 (CNY249.0859) |
| 10+ | CNY217.370 (CNY245.6281) |
| 25+ | CNY214.310 (CNY242.1703) |
| 100+ | CNY210.030 (CNY237.3339) |
| 250+ | CNY205.740 (CNY232.4862) |
| 500+ | CNY201.460 (CNY227.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.43 (CNY249.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-1359Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516195
Product Range2626 Series
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current48A
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Wire Connection Method
Clamp
Product Range
2626 Series
Conductor Area CSA
6mm²
Rated Current
48A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054844
