Print Page
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.400 (CNY87.462) |
| 10+ | CNY68.230 (CNY77.0999) |
| 100+ | CNY63.110 (CNY71.3143) |
| 250+ | CNY59.030 (CNY66.7039) |
| 500+ | CNY55.010 (CNY62.1613) |
| 1000+ | CNY52.700 (CNY59.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.40 (CNY87.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Pitch Spacing
7.5mm
Block Orientation
Through Hole Right Angle
Rated Current
41A
Product Range
2626
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876

