Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.190 (CNY54.4547) |
| 10+ | CNY34.200 (CNY38.646) |
| 100+ | CNY25.380 (CNY28.6794) |
| 250+ | CNY23.220 (CNY26.2386) |
| 500+ | CNY21.970 (CNY24.8261) |
| 1000+ | CNY20.980 (CNY23.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.19 (CNY54.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2624-3503Copy
Manufacturer Standard Lead Time17 weeks
Order Code2749663
Product Range2624
Also Known AsGTIN UPC EAN: 4055143579599
Technical Datasheet
Pitch Spacing11.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range2624
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
11.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2624
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006849

