Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2624-1106.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2821988
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.570 (CNY79.7441) |
| 10+ | CNY50.020 (CNY56.5226) |
| 100+ | CNY34.150 (CNY38.5895) |
| 250+ | CNY33.550 (CNY37.9115) |
| 500+ | CNY32.940 (CNY37.2222) |
| 1000+ | CNY31.600 (CNY35.708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.57 (CNY79.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
400V
Conductor Area CSA
6mm²
Rated Current
32A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010189
