Print Page
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.960 (CNY44.0248) |
| 10+ | CNY34.340 (CNY38.8042) |
| 100+ | CNY31.760 (CNY35.8888) |
| 250+ | CNY29.710 (CNY33.5723) |
| 500+ | CNY27.690 (CNY31.2897) |
| 1000+ | CNY26.530 (CNY29.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.96 (CNY44.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2624-1104Copy
Manufacturer Standard Lead Time12 weeks
Order Code2749649
Product Range2624
Also Known AsGTIN UPC EAN: 4055143578325
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min10AWG
Wire Size AWG Max24AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range2624
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
10AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
24AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
2624
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006486

