Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No262-402Copy
Order Code2884865
Also Known AsGTIN UPC EAN: 4045454342463
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY7.200 (CNY8.136) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2500+ | CNY5.750 (CNY6.4975) |
| 5000+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No262-402Copy
Order Code2884865
Also Known AsGTIN UPC EAN: 4045454342463
Technical Datasheet
Accessory TypeJumper
For Use WithWago Terminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Wago Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
