Print Page
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.860 (CNY48.4318) |
| 10+ | CNY30.410 (CNY34.3633) |
| 100+ | CNY22.480 (CNY25.4024) |
| 500+ | CNY19.380 (CNY21.8994) |
| 1000+ | CNY18.490 (CNY20.8937) |
| 2500+ | CNY18.130 (CNY20.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.86 (CNY48.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No262-331Copy
Manufacturer Standard Lead Time14 weeks
Order Code1283514
Product Range262
Also Known AsGTIN UPC EAN: 4044918638746
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage630V
No. of Levels1
Product Range262
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 262-331 is a 4-conductor grey Terminal Block with fixing flanges, side marking and side-entry wiring for screw or similar mounting types. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
262
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

