Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2616-3357Copy
Manufacturer Standard Lead Time7 weeks
Order Code3516186
Product Range2616 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.370 (CNY347.3281) |
| 5+ | CNY303.610 (CNY343.0793) |
| 10+ | CNY299.850 (CNY338.8305) |
| 25+ | CNY296.090 (CNY334.5817) |
| 50+ | CNY290.170 (CNY327.8921) |
| 100+ | CNY284.250 (CNY321.2025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.37 (CNY347.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2616-3357Copy
Manufacturer Standard Lead Time7 weeks
Order Code3516186
Product Range2616 Series
Technical Datasheet
Pitch Spacing15mm
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Product Range2616 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Connection Method
Push In Lock
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
16mm²
Product Range
2616 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083576
