Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2616-3356Copy
Manufacturer Standard Lead Time3 weeks
Order Code3516185
Product Range2616 Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.160 (CNY303.0208) |
| 10+ | CNY262.800 (CNY296.964) |
| 25+ | CNY257.440 (CNY290.9072) |
| 100+ | CNY252.080 (CNY284.8504) |
| 250+ | CNY246.710 (CNY278.7823) |
| 500+ | CNY241.350 (CNY272.7255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.16 (CNY303.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2616-3356Copy
Manufacturer Standard Lead Time3 weeks
Order Code3516185
Product Range2616 Series
Technical Datasheet
Pitch Spacing15mm
Wire Size AWG Max4AWG
Wire Connection MethodPush In Lock
Block OrientationThrough Hole Vertical
Product Range2616 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Connection Method
Push In Lock
Product Range
2616 Series
Wire Size AWG Max
4AWG
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163
