Print Page
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.880 (CNY152.4144) |
| 10+ | CNY96.180 (CNY108.6834) |
| 25+ | CNY85.630 (CNY96.7619) |
| 100+ | CNY74.260 (CNY83.9138) |
| 250+ | CNY69.140 (CNY78.1282) |
| 500+ | CNY66.230 (CNY74.8399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.88 (CNY152.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2616-3103/020-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2989037
Product Range2616
Technical Datasheet
Pitch Spacing10mm
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Block OrientationThrough Hole Vertical
Product Range2616
Technical Specifications
Pitch Spacing
10mm
Wire Connection Method
Push In Lock
Block Orientation
Through Hole Vertical
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
2616
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025

