Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No261-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283512
Also Known AsGTIN UPC EAN: 4045454033736
Your Part Number
1,145 In Stock
Need more?
1,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2500+ | CNY4.710 (CNY5.3223) |
| 5000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.40 (CNY78.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No261-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283512
Also Known AsGTIN UPC EAN: 4045454033736
Technical Datasheet
Accessory TypeJumper
For Use WithStandard Chassis Mount Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 261-402 is a 2-way grey insulated comb-style Jumper Bar for use with the standard chassis-mount blocks.
- 16A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Standard Chassis Mount Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
