Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-3361Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523276
Product Range2606 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.580 (CNY331.7454) |
| 10+ | CNY287.710 (CNY325.1123) |
| 25+ | CNY281.840 (CNY318.4792) |
| 100+ | CNY275.970 (CNY311.8461) |
| 250+ | CNY270.100 (CNY305.213) |
| 500+ | CNY264.230 (CNY298.5799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.58 (CNY331.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3361Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523276
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
No. of Positions11Ways
Conductor Area CSA6mm²
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
No. of Positions
11Ways
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07064
