Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-3357Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523271
Product Range2606 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.140 (CNY222.7682) |
| 10+ | CNY193.200 (CNY218.316) |
| 25+ | CNY189.260 (CNY213.8638) |
| 100+ | CNY185.320 (CNY209.4116) |
| 250+ | CNY181.370 (CNY204.9481) |
| 500+ | CNY177.430 (CNY200.4959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.14 (CNY222.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3357Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523271
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Rated Current41A
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Rated Current
41A
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
6mm²
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
