Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-3356Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523270
Product Range2606 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.950 (CNY194.3035) |
| 10+ | CNY159.180 (CNY179.8734) |
| 25+ | CNY146.410 (CNY165.4433) |
| 100+ | CNY143.490 (CNY162.1437) |
| 250+ | CNY140.560 (CNY158.8328) |
| 500+ | CNY137.630 (CNY155.5219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.95 (CNY194.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3356Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523270
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Block OrientationThrough Hole Vertical
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
6mm²
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043848
