Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-3355Copy
Manufacturer Standard Lead Time1 weeks
Order Code3523269
Product Range2606 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.690 (CNY165.7597) |
| 10+ | CNY143.760 (CNY162.4488) |
| 25+ | CNY140.830 (CNY159.1379) |
| 100+ | CNY137.890 (CNY155.8157) |
| 250+ | CNY134.960 (CNY152.5048) |
| 500+ | CNY132.030 (CNY149.1939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.69 (CNY165.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3355Copy
Manufacturer Standard Lead Time1 weeks
Order Code3523269
Product Range2606 Series
Technical Datasheet
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
6mm²
Rated Current
41A
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In Lock
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
