Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-3354Copy
Manufacturer Standard Lead Time2 weeks
Order Code3500262
Product Range2606 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.570 (CNY136.2441) |
| 10+ | CNY108.210 (CNY122.2773) |
| 25+ | CNY95.850 (CNY108.3105) |
| 100+ | CNY83.480 (CNY94.3324) |
| 250+ | CNY81.820 (CNY92.4566) |
| 500+ | CNY80.150 (CNY90.5695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.57 (CNY136.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-3354Copy
Manufacturer Standard Lead Time2 weeks
Order Code3500262
Product Range2606 Series
Technical Datasheet
Conductor Area CSA6mm²
Rated Current41A
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
6mm²
Product Range
2606 Series
Rated Current
41A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
