Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-1362Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516177
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.270 (CNY358.5151) |
| 5+ | CNY310.930 (CNY351.3509) |
| 10+ | CNY304.580 (CNY344.1754) |
| 25+ | CNY298.240 (CNY337.0112) |
| 50+ | CNY291.890 (CNY329.8357) |
| 100+ | CNY285.550 (CNY322.6715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.27 (CNY358.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1362Copy
Manufacturer Standard Lead Time2 weeks
Order Code3516177
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Rated Current41A
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Rated Current
41A
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
6mm²
Block Orientation
Through Hole Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065432
