Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-1353Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523261
Product Range2606 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.170 (CNY105.2821) |
| 10+ | CNY91.310 (CNY103.1803) |
| 100+ | CNY89.450 (CNY101.0785) |
| 250+ | CNY87.580 (CNY98.9654) |
| 500+ | CNY85.720 (CNY96.8636) |
| 1000+ | CNY83.860 (CNY94.7618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.17 (CNY105.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1353Copy
Manufacturer Standard Lead Time2 weeks
Order Code3523261
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
Wire Connection MethodPush In Lock
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Product Range
2606 Series
Wire Connection Method
Push In Lock
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016494
