Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-1352Copy
Manufacturer Standard Lead Time2 weeks
Order Code3500260
Product Range2606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.380 (CNY75.0094) |
| 10+ | CNY47.050 (CNY53.1665) |
| 100+ | CNY35.320 (CNY39.9116) |
| 250+ | CNY32.490 (CNY36.7137) |
| 500+ | CNY30.860 (CNY34.8718) |
| 1000+ | CNY29.590 (CNY33.4367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.38 (CNY75.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1352Copy
Manufacturer Standard Lead Time2 weeks
Order Code3500260
Product Range2606 Series
Technical Datasheet
Pitch Spacing12.5mm
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Block OrientationThrough Hole Right Angle
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
12.5mm
Wire Connection Method
Push In Lock
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
2606 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
