Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-1103/010-000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821510
Product Range2606 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.170 (CNY89.4621) |
| 10+ | CNY56.140 (CNY63.4382) |
| 100+ | CNY43.380 (CNY49.0194) |
| 250+ | CNY40.620 (CNY45.9006) |
| 500+ | CNY38.420 (CNY43.4146) |
| 1000+ | CNY37.000 (CNY41.810) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.17 (CNY89.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1103/010-000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2821510
Product Range2606 Series
Technical Datasheet
Pitch Spacing7.5mm
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Rated Voltage1kV
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Conductor Area CSA
10mm²
Product Range
2606 Series
Wire Size AWG Max
8AWG
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
