Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2604-1108.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2821985
Product Range2604 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.460 (CNY123.6898) |
| 10+ | CNY77.860 (CNY87.9818) |
| 25+ | CNY69.100 (CNY78.083) |
| 100+ | CNY59.600 (CNY67.348) |
| 250+ | CNY55.300 (CNY62.489) |
| 500+ | CNY52.840 (CNY59.7092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.46 (CNY123.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-1108.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2821985
Product Range2604 Series
Technical Datasheet
Conductor Area CSA4mm²
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range2604 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
4mm²
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
400V
Product Range
2604 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013109
